Part Details for SY58023UMI by Microchip Technology Inc
Overview of SY58023UMI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY58023UMI
SY58023UMI CAD Models
SY58023UMI Part Data Attributes
|
SY58023UMI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58023UMI
Microchip Technology Inc
Cross Point Switch, 1 Func, 2 Channel, 3 X 3 MM, MLF-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3.3V NOMINAL ALSO AVAILABLE | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.4 ns | |
Switch-on Time-Max | 0.4 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SY58023UMI
This table gives cross-reference parts and alternative options found for SY58023UMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58023UMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58023UMITR | Cross Point Switch, 1 Func, 2 Channel, 3 X 3 MM, MLF-16 | Micrel Inc | SY58023UMI vs SY58023UMITR |
SY58023UMYTR | 2-CHANNEL, CROSS POINT SWITCH, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY58023UMI vs SY58023UMYTR |
SY58023UMYTR | 2-CHANNEL, CROSS POINT SWITCH, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY58023UMI vs SY58023UMYTR |
SY58023UMI | Cross Point Switch, 1 Func, 2 Channel, 3 X 3 MM, MLF-16 | Micrel Inc | SY58023UMI vs SY58023UMI |
SY58023UMG | 2-CHANNEL, CROSS POINT SWITCH, QCC16 | Microchip Technology Inc | SY58023UMI vs SY58023UMG |
SY58023UMY-TR | 2-CHANNEL, CROSS POINT SWITCH, QCC16 | Microchip Technology Inc | SY58023UMI vs SY58023UMY-TR |
SY58023UMG-TR | 2-CHANNEL, CROSS POINT SWITCH, QCC16 | Microchip Technology Inc | SY58023UMI vs SY58023UMG-TR |
SY58023UMGTR | 2-CHANNEL, CROSS POINT SWITCH, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY58023UMI vs SY58023UMGTR |
SY58023UMGTR | 2-CHANNEL, CROSS POINT SWITCH, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY58023UMI vs SY58023UMGTR |