Part Details for SY58018UMG by Microchip Technology Inc
Overview of SY58018UMG by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SY58018UMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4598
|
Newark | Ultra High Speed 2:1 800Mv Lvpecl Multiplexer 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip SY58018UMG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 | Buy Now |
DISTI #
02AH4728
|
Newark | Differential Mux, 2:1, -40 To 85Deg C, Logic Family/Base Number:Sy58018U, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:2:1, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Logic Case Style:Qfn, No. Of Rohs Compliant: Yes |Microchip SY58018UMG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.7400 / $15.5000 | Buy Now |
DISTI #
576-1562-5-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 16MLF Min Qty: 1 Lead time: 4 Weeks Container: Tube |
741 In Stock |
|
$12.1900 / $16.0800 | Buy Now |
DISTI #
SY58018UMG
|
Avnet Americas | Multiplexer 1-Element CMOS/TTL 2-IN 16-Pin QFN EP Tube - Rail/Tube (Alt: SY58018UMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$12.1900 / $16.0800 | Buy Now |
DISTI #
998-SY58018UMG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Ultra High Speed 2:1 800mV LVPECL Multiplexer RoHS: Compliant | 812 |
|
$12.1900 / $16.0800 | Buy Now |
DISTI #
V36:1790_07852642
|
Arrow Electronics | Clock Multiplexer 1-OUT 2-IN 1:1 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2209 | Americas - 890 |
|
$10.2440 / $13.0230 | Buy Now |
DISTI #
VBF:5286_07852642
|
Arrow Electronics | Clock Multiplexer 1-OUT 2-IN 1:1 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2209 | Americas - 25 |
|
$10.0350 / $12.5520 | Buy Now |
DISTI #
SY58018UMG
|
Microchip Technology Inc | Ultra High Speed 2:1 800mV LVPECL Multiplexer, Projected EOL: 2034-06-08 RoHS: Compliant pbFree: Yes | 24846 |
|
$9.3600 / $16.0800 | Buy Now |
|
Future Electronics | SY58018U Series 4 GHz/5 Gbps Ultra Precision Differential LVPECL 2:1 MUX-MLF-16 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 4 Container: Tube | 0Tube |
|
$11.0900 / $11.6400 | Buy Now |
|
Onlinecomponents.com | Ultra-Precision Differential LVPECL 2 In - 1 Out MUX with Internal Termination - 2.5V/3.3V - 16-lead QFN - -40°C to 85°C RoHS: Compliant |
142 In Stock 24800 Factory Stock |
|
$7.3600 / $9.2400 | Buy Now |
Part Details for SY58018UMG
SY58018UMG CAD Models
SY58018UMG Part Data Attributes
|
SY58018UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58018UMG
Microchip Technology Inc
58018 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Family | 58018 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY58018UMG
This table gives cross-reference parts and alternative options found for SY58018UMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58018UMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58018UMITR | Multiplexer, 58018 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, MLF-16 | Microchip Technology Inc | SY58018UMG vs SY58018UMITR |
SY58018UMGTR | 58018 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY58018UMG vs SY58018UMGTR |
SY58018UMITR | Multiplexer, 58018 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, MLF-16 | Micrel Inc | SY58018UMG vs SY58018UMITR |
SY58018UMGTR | 58018 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY58018UMG vs SY58018UMGTR |
SY58018UMI | Multiplexer, 58018 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, MLF-16 | Micrel Inc | SY58018UMG vs SY58018UMI |