Part Details for SY54023ARMG by Microchip Technology Inc
Overview of SY54023ARMG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for SY54023ARMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3308-5-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16MLF Min Qty: 100 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7900 | Buy Now |
DISTI #
SY54023ARMG
|
Avnet Americas | Digital Crosspoint 2x2 3.2Gbps 16-Pin MLF - Rail/Tube (Alt: SY54023ARMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$10.7900 / $14.2500 | Buy Now |
DISTI #
SY54023ARMG
|
Microchip Technology Inc | 1.2/1.8V Low Voltage CML 2x2 Crosspoint Switch, Projected EOL: 2034-10-14 RoHS: Compliant pbFree: Yes |
11007 Alternates Available |
|
$10.3000 / $14.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$11.0500 | Buy Now |
|
Onlinecomponents.com | Digital Crosspoint Single 2x2 3.2Gbps 16-Pin MLF Tube |
6 In Stock |
|
$9.2200 / $11.4100 | Buy Now |
|
Ameya Holding Limited | SY54023ARMG 2 x 2 交叉点开关, 3200MHz 1.2 V,1.8 V,2.5 V, 16针 MLF封装 | 11007 |
|
RFQ | |
|
NAC | 1.2/1.8V Low Voltage CML 2x2 Crosspoint Switch - Package: 16 VQFN 3x3x1.00mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 10800 |
|
$11.1800 / $13.4900 | Buy Now |
DISTI #
SY54023ARMG
|
Avnet Silica | Digital Crosspoint 2x2 3.2Gbps 16-Pin MLF (Alt: SY54023ARMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SY54023ARMG
|
EBV Elektronik | Digital Crosspoint 2x2 3.2Gbps 16-Pin MLF (Alt: SY54023ARMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Digital Crosspoint Single 2x2 3.2Gbps 16-Pin MLF Tube |
6 In Stock |
|
$9.2200 / $11.4100 | Buy Now |
Part Details for SY54023ARMG
SY54023ARMG CAD Models
SY54023ARMG Part Data Attributes:
|
SY54023ARMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY54023ARMG
Microchip Technology Inc
IC,ANALOG SWITCH,SINGLE,2X2 CROSSPOINT,LLCC,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | CROSS POINT SWITCH | |
Input Voltage-Max | 1 V | |
Input Voltage-Min | 0.1 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |