Part Details for SY2-1E156M-RD0 by ELNA America Inc
Overview of SY2-1E156M-RD0 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY2-1E156M-RD0
SY2-1E156M-RD0 CAD Models
SY2-1E156M-RD0 Part Data Attributes
|
SY2-1E156M-RD0
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
SY2-1E156M-RD0
ELNA America Inc
Tantalum Capacitor, Non-polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | SY | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for SY2-1E156M-RD0
This table gives cross-reference parts and alternative options found for SY2-1E156M-RD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY2-1E156M-RD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11KB156MCBW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2916, CHIP | SY2-1E156M-RD0 vs CWR11KB156MCBW |
CWR11KK156MAA | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | SY2-1E156M-RD0 vs CWR11KK156MAA |
CWR11KH156MCA | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 2917, CHIP | SY2-1E156M-RD0 vs CWR11KH156MCA |
T493D156M025CB631C7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | SY2-1E156M-RD0 vs T493D156M025CB631C7640 |
T493D156M025CC641A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | SY2-1E156M-RD0 vs T493D156M025CC641A7640 |
T492D156M025MC42507640 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | SY2-1E156M-RD0 vs T492D156M025MC42507640 |
T493D156M025CN6411 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | SY2-1E156M-RD0 vs T493D156M025CN6411 |
TBJD156M025CSSD0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | SY2-1E156M-RD0 vs TBJD156M025CSSD0H45 |
TBJD156M025CSST0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | SY2-1E156M-RD0 vs TBJD156M025CSST0823 |
TBJD156M025CSSC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | SY2-1E156M-RD0 vs TBJD156M025CSSC0923 |