Part Details for SY2-1A685M-RB by ELNA America Inc
Overview of SY2-1A685M-RB by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY2-1A685M-RB
SY2-1A685M-RB CAD Models
SY2-1A685M-RB Part Data Attributes
|
SY2-1A685M-RB
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
SY2-1A685M-RB
ELNA America Inc
Tantalum Capacitor, Non-polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | SY | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for SY2-1A685M-RB
This table gives cross-reference parts and alternative options found for SY2-1A685M-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY2-1A685M-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11FC685MZBTR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | SY2-1A685M-RB vs CWR11FC685MZBTR |
CWR11FH685MBCTR13 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | SY2-1A685M-RB vs CWR11FH685MBCTR13 |
CWR11FK685MBCW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | SY2-1A685M-RB vs CWR11FK685MBCW |
T496B685M010AH63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | SY2-1A685M-RB vs T496B685M010AH63107280 |
TBJB685M010RFSZ0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | SY2-1A685M-RB vs TBJB685M010RFSZ0023 |
TBJB685M010CALB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | SY2-1A685M-RB vs TBJB685M010CALB0H00 |
TBJB685M010CKLZT923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | SY2-1A685M-RB vs TBJB685M010CKLZT923 |
TBJB685M010CRMB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | SY2-1A685M-RB vs TBJB685M010CRMB0800 |
T493B685M010CB611B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | SY2-1A685M-RB vs T493B685M010CB611B7610 |
TBJB685M010CXMZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | SY2-1A685M-RB vs TBJB685M010CXMZ0H24 |