Logic
SY10EP11UKITR
Description: Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8

Overview of SY10EP11UKITR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for SY10EP11UKITR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY10EP11UKITR by Microchip Technology Inc

SY10EP11UKITR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
MSOP
Package Description
3 X 3 MM, MSOP-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO OPERATES WITH 3.3V, 5V NOMINAL SUPPLY
Family
10E
Input Conditioning
DIFFERENTIAL
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
0.36 ns
Propagation Delay (tpd)
0.31 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.02 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
fmax-Min
3000 MHz
Want to compare parts?
  1. SY10EP11UKITR
    Microchip Technology Inc
    Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8
    VS

Alternate Parts for SY10EP11UKITR

This table gives cross-reference parts and alternative options found for SY10EP11UKITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP11UKITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10EP11DTR2 10EP SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 onsemi SY10EP11UKITR vs MC10EP11DTR2
SY10EP11UKCTR Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 Micrel Inc SY10EP11UKITR vs SY10EP11UKCTR
SY10EP11UKGTR 10E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 3 X 3 MM, LEAD FREE, MSOP-8 Micrel Inc SY10EP11UKITR vs SY10EP11UKGTR
SY10EP11UKG-TR 10E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 Microchip Technology Inc SY10EP11UKITR vs SY10EP11UKG-TR
SY10EP11UKITR Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 Micrel Inc SY10EP11UKITR vs SY10EP11UKITR
SY10EP11UKITR Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, MSOP-8 Micron Technology Inc SY10EP11UKITR vs SY10EP11UKITR
SY10EP11UKI Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 Micrel Inc SY10EP11UKITR vs SY10EP11UKI
MC10EP11DTG Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi SY10EP11UKITR vs MC10EP11DTG
SY10EP11UKC Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 Microchip Technology Inc SY10EP11UKITR vs SY10EP11UKC
SY10EP11UKI Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 Microchip Technology Inc SY10EP11UKITR vs SY10EP11UKI
Part Number Description Manufacturer Compare
SY10EP11UKGTR 10E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 3 X 3 MM, LEAD FREE, MSOP-8 Micrel Inc SY10EP11UKITR vs SY10EP11UKGTR
SY10EP11UKCTR Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 Micrel Inc SY10EP11UKITR vs SY10EP11UKCTR
SY10EP11UKC Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 Microchip Technology Inc SY10EP11UKITR vs SY10EP11UKC
SY10EP11UKG-TR 10E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 Microchip Technology Inc SY10EP11UKITR vs SY10EP11UKG-TR
MC10EP11DTG Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi SY10EP11UKITR vs MC10EP11DTG
SY10EP11UKITR Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, MSOP-8 Micron Technology Inc SY10EP11UKITR vs SY10EP11UKITR
SY10EP11UKI Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 Microchip Technology Inc SY10EP11UKITR vs SY10EP11UKI
SY10EP11UKITR Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 Micrel Inc SY10EP11UKITR vs SY10EP11UKITR
MC10EP11DTR2G Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL onsemi SY10EP11UKITR vs MC10EP11DTR2G
SY10EP11UKI Low Skew Clock Driver, 10E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 Micrel Inc SY10EP11UKITR vs SY10EP11UKI

Related Parts for SY10EP11UKITR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY10EP11UKITR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY10EP11UKITR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SY10EP11UKITR would you like to use for your alert(s)?
  • Please alert me when SY10EP11UKITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY10EP11UKITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY10EP11UKITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY10EP11UKITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY10EP11UKITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY10EP11UKITR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: