Part Details for SY10EP08VKCTR by Micrel Inc
Overview of SY10EP08VKCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SY10EP08VKCTR
SY10EP08VKCTR CAD Models
SY10EP08VKCTR Part Data Attributes
|
SY10EP08VKCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EP08VKCTR
Micrel Inc
XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | XOR/XNOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Propagation Delay (tpd) | 0.26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SY10EP08VKCTR
This table gives cross-reference parts and alternative options found for SY10EP08VKCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP08VKCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP08VKITR | XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | SY10EP08VKCTR vs SY10EP08VKITR |
SY10EP08VKCTR | XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | SY10EP08VKCTR vs SY10EP08VKCTR |
SY10EP08VKG-TR | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | Microchip Technology Inc | SY10EP08VKCTR vs SY10EP08VKG-TR |
MC10EP08DTG | 3.3 V / 5.0 V Differential 2-Input XOR/XNOR Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | SY10EP08VKCTR vs MC10EP08DTG |
SY10EP08VKC | XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | SY10EP08VKCTR vs SY10EP08VKC |
MC10EP08DT | 10E SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | SY10EP08VKCTR vs MC10EP08DT |
MC10EP08DTR2G | 3.3 V / 5.0 V Differential 2-Input XOR/XNOR Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | SY10EP08VKCTR vs MC10EP08DTR2G |