Logic
SY10EP05VZGTR
Description: 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, LEAD FREE, PLASTIC, SOIC-8

Overview of SY10EP05VZGTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SY10EP05VZGTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY10EP05VZGTR by Micrel Inc

SY10EP05VZGTR
Micrel Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
10E
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.93 mm
Logic IC Type
AND/NAND GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.26 ns
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.94 mm
Want to compare parts?
  1. SY10EP05VZGTR
    Micrel Inc
    10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, LEAD FREE, PLASTIC, SOIC-8
    VS

Alternate Parts for SY10EP05VZGTR

This table gives cross-reference parts and alternative options found for SY10EP05VZGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP05VZGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY10EP05VZGTR 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc SY10EP05VZGTR vs SY10EP05VZGTR
SY10EP05VZI AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 Micrel Inc SY10EP05VZGTR vs SY10EP05VZI
MC10EP05DG 3.3 V / 5.0 V 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 98-TUBE onsemi SY10EP05VZGTR vs MC10EP05DG
MC10EP05D 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC SY10EP05VZGTR vs MC10EP05D
MC10EP05DR2 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 onsemi SY10EP05VZGTR vs MC10EP05DR2
SY10EP05VZG-TR 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8 Microchip Technology Inc SY10EP05VZGTR vs SY10EP05VZG-TR
SY10EP05VZC AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 Micrel Inc SY10EP05VZGTR vs SY10EP05VZC
MC10EP05D 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 onsemi SY10EP05VZGTR vs MC10EP05D
SY10EP05VZCTR AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 Micrel Inc SY10EP05VZGTR vs SY10EP05VZCTR
SY10EP05VZCTR AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 Microchip Technology Inc SY10EP05VZGTR vs SY10EP05VZCTR
Part Number Description Manufacturer Compare
SY10EP05VZCTR AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 Micrel Inc SY10EP05VZGTR vs SY10EP05VZCTR
SY10EP05VZG 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8 Microchip Technology Inc SY10EP05VZGTR vs SY10EP05VZG
SY10EP05VZG-TR 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8 Microchip Technology Inc SY10EP05VZGTR vs SY10EP05VZG-TR
SY10EP05VZITR AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 Microchip Technology Inc SY10EP05VZGTR vs SY10EP05VZITR
MC10EP05D 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC SY10EP05VZGTR vs MC10EP05D
SY10EP05VZC AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 Micrel Inc SY10EP05VZGTR vs SY10EP05VZC
SY10EP05VZI AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 Microchip Technology Inc SY10EP05VZGTR vs SY10EP05VZI
SY10EP05VZCTR AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, PLASTIC, SOIC-8 Microchip Technology Inc SY10EP05VZGTR vs SY10EP05VZCTR
MC10EP05DG 3.3 V / 5.0 V 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 98-TUBE onsemi SY10EP05VZGTR vs MC10EP05DG
MC10EP05DR2 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 onsemi SY10EP05VZGTR vs MC10EP05DR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY10EP05VZGTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY10EP05VZGTR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY10EP05VZGTR would you like to use for your alert(s)?
  • Please alert me when SY10EP05VZGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY10EP05VZGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY10EP05VZGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY10EP05VZGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY10EP05VZGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY10EP05VZGTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: