Part Details for SY10EL12ZI by Microchip Technology Inc
Overview of SY10EL12ZI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SY10EL12ZI
SY10EL12ZI CAD Models
SY10EL12ZI Part Data Attributes
|
SY10EL12ZI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL12ZI
Microchip Technology Inc
OR/NOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.45 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.75 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY10EL12ZI
This table gives cross-reference parts and alternative options found for SY10EL12ZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL12ZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL12D | 10EL SERIES, 2-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | SY10EL12ZI vs MC10EL12D |
SY10EL12ZITR | OR/NOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EL12ZI vs SY10EL12ZITR |
MC10EL12DR2 | 10EL SERIES, 2-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | SY10EL12ZI vs MC10EL12DR2 |
SY10EL12ZI | OR/NOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EL12ZI vs SY10EL12ZI |
SY10EL12ZC | OR/NOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Micrel Inc | SY10EL12ZI vs SY10EL12ZC |
SY10EL12ZCTR | OR/NOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Micrel Inc | SY10EL12ZI vs SY10EL12ZCTR |
MC10EL12DG | ECL Low Impedance Driver, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY10EL12ZI vs MC10EL12DG |
SY10EL12VZC | OR/NOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EL12ZI vs SY10EL12VZC |
MC10EL12DR2G | ECL Low Impedance Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY10EL12ZI vs MC10EL12DR2G |
SY10EL12ZITR | OR/NOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EL12ZI vs SY10EL12ZITR |