Logic
SY10EL07ZGTR
Description: 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8

Overview of SY10EL07ZGTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Space Technology Aerospace and Defense Electronic Manufacturing

CAD Models for SY10EL07ZGTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY10EL07ZGTR by Micrel Inc

SY10EL07ZGTR
Micrel Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
10EL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.93 mm
Logic IC Type
XOR/XNOR GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.395 ns
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.94 mm
Want to compare parts?
  1. SY10EL07ZGTR
    Micrel Inc
    10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8
    VS

Alternate Parts for SY10EL07ZGTR

This table gives cross-reference parts and alternative options found for SY10EL07ZGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL07ZGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK10EL07D XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Semtech Corporation SY10EL07ZGTR vs SK10EL07D
SY10EL07ZCTR XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 Micrel Inc SY10EL07ZGTR vs SY10EL07ZCTR
MC10EL07DR2 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC SY10EL07ZGTR vs MC10EL07DR2
SY10EL07ZITR XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY10EL07ZGTR vs SY10EL07ZITR
SY10EL07ZC XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 Microchip Technology Inc SY10EL07ZGTR vs SY10EL07ZC
SY10EL07ZI XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY10EL07ZGTR vs SY10EL07ZI
SY10EL07ZGTR 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10EL07ZGTR vs SY10EL07ZGTR
SY10EL07ZG 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 Microchip Technology Inc SY10EL07ZGTR vs SY10EL07ZG
SY10EL07ZCTR XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 Microchip Technology Inc SY10EL07ZGTR vs SY10EL07ZCTR
SY10EL07ZI XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10EL07ZGTR vs SY10EL07ZI
Part Number Description Manufacturer Compare
MC10EL07DR2 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC SY10EL07ZGTR vs MC10EL07DR2
SY10EL07ZCTR XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 Micrel Inc SY10EL07ZGTR vs SY10EL07ZCTR
SY10EL07ZG-TR 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 Microchip Technology Inc SY10EL07ZGTR vs SY10EL07ZG-TR
SY10EL07ZG 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 Microchip Technology Inc SY10EL07ZGTR vs SY10EL07ZG
SY10EL07ZCTR XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 Microchip Technology Inc SY10EL07ZGTR vs SY10EL07ZCTR
SY10EL07ZC XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 Microchip Technology Inc SY10EL07ZGTR vs SY10EL07ZC
SY10EL07ZI XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY10EL07ZGTR vs SY10EL07ZI
SY10EL07ZITR XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc SY10EL07ZGTR vs SY10EL07ZITR
SY10EL07ZI XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc SY10EL07ZGTR vs SY10EL07ZI
SK10EL07D XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Semtech Corporation SY10EL07ZGTR vs SK10EL07D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY10EL07ZGTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY10EL07ZGTR by Micrel Inc

  • Please alert me when SY10EL07ZGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY10EL07ZGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY10EL07ZGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY10EL07ZGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY10EL07ZGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY10EL07ZGTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: