Part Details for SY10EL07ZG-TR by Microchip Technology Inc
Overview of SY10EL07ZG-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Aerospace and Defense
Electronic Manufacturing
Price & Stock for SY10EL07ZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY10EL07ZG-TR-ND
|
DigiKey | IC GATE XOR/XNOR 2-INPUT 8-SOIC Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for SY10EL07ZG-TR
SY10EL07ZG-TR CAD Models
SY10EL07ZG-TR Part Data Attributes
|
SY10EL07ZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL07ZG-TR
Microchip Technology Inc
10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, 0.150 INCH, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | XOR/XNOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.395 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.75 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY10EL07ZG-TR
This table gives cross-reference parts and alternative options found for SY10EL07ZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL07ZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL07ZC | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Micrel Inc | SY10EL07ZG-TR vs SY10EL07ZC |
SY10EL07ZITR | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EL07ZG-TR vs SY10EL07ZITR |
SY10EL07ZCTR | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Microchip Technology Inc | SY10EL07ZG-TR vs SY10EL07ZCTR |
MC10EL07D | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY10EL07ZG-TR vs MC10EL07D |
MC10EL07DR2 | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, SOIC-8 | onsemi | SY10EL07ZG-TR vs MC10EL07DR2 |
MC10EL07D | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, SOIC-8 | onsemi | SY10EL07ZG-TR vs MC10EL07D |
SK10EL07DT | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SY10EL07ZG-TR vs SK10EL07DT |
SY10EL07ZI | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EL07ZG-TR vs SY10EL07ZI |
SY10EL07ZG | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | Microchip Technology Inc | SY10EL07ZG-TR vs SY10EL07ZG |
SY10EL07ZC | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Microchip Technology Inc | SY10EL07ZG-TR vs SY10EL07ZC |