There are no models available for this part yet.
Overview of SY10E446JCTR by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SY10E446JCTR by Micrel Inc
Part Data Attributes for SY10E446JCTR by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
PLASTIC, LCC-28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ON-CHIP CLOCK DIVIDE BY 4 & 8; DIFFERENTIAL CLOCK & SERIAL INPUT & OUTPUT
|
Count Direction
|
RIGHT
|
Family
|
10E
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Power Supply Current-Max (ICC)
|
132 mA
|
Propagation Delay (tpd)
|
1.7 ns
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
Trigger Type
|
NEGATIVE EDGE
|
fmax-Min
|
1300 MHz
|
Alternate Parts for SY10E446JCTR
This table gives cross-reference parts and alternative options found for SY10E446JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10E446JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E446JZTR | Parallel In Serial Out, 10E Series, 4-Bit, Right Direction, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY10E446JCTR vs SY10E446JZTR |
MC10E446FNR2G | 5.0 V ECL 4-Bit Parallel to Serial Converter, 28 LEAD PLCC, 500-REEL | onsemi | SY10E446JCTR vs MC10E446FNR2G |
MC10E446FN | 10E SERIES, 4-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY10E446JCTR vs MC10E446FN |
SY10E446JC | Parallel In Serial Out, 10E Series, 4-Bit, Right Direction, True Output, ECL, PQCC28 | Microchip Technology Inc | SY10E446JCTR vs SY10E446JC |