Part Details for SY10E160JZTR by Microchip Technology Inc
Overview of SY10E160JZTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10E160JZTR
SY10E160JZTR CAD Models
SY10E160JZTR Part Data Attributes
|
SY10E160JZTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10E160JZTR
Microchip Technology Inc
Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.95 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.48 mm |
Alternate Parts for SY10E160JZTR
This table gives cross-reference parts and alternative options found for SY10E160JZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10E160JZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E160JZTR | Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY10E160JZTR vs SY10E160JZTR |
SY10E160JCTR | Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | SY10E160JZTR vs SY10E160JCTR |
SY10E160JZ | Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY10E160JZTR vs SY10E160JZ |
SY10E160JC | Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY10E160JZTR vs SY10E160JC |
SY10E160JZ | Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY10E160JZTR vs SY10E160JZ |
MC10E160FN | 10E SERIES, 12-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY10E160JZTR vs MC10E160FN |
MC10E160FNR2 | 10E SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY10E160JZTR vs MC10E160FNR2 |
MC10E160FNR2 | 10E SERIES, 12-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY10E160JZTR vs MC10E160FNR2 |
SY10E160JCTR | Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28 | Micrel Inc | SY10E160JZTR vs SY10E160JCTR |
SY10E160JC | Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY10E160JZTR vs SY10E160JC |