Part Details for SY10E122JI by Micrel Inc
Overview of SY10E122JI by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10E122JI
SY10E122JI CAD Models
SY10E122JI Part Data Attributes
|
SY10E122JI
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10E122JI
Micrel Inc
Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 49 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY10E122JI
This table gives cross-reference parts and alternative options found for SY10E122JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10E122JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E122FNR2 | 10E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY10E122JI vs MC10E122FNR2 |
SY10E122JC | Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY10E122JI vs SY10E122JC |
MC10E122FN | 10E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY10E122JI vs MC10E122FN |
SY10E122JY-TR | 10E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28 | Microchip Technology Inc | SY10E122JI vs SY10E122JY-TR |
SY10E122JC | Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY10E122JI vs SY10E122JC |
SY10E122JCTR | Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28 | Micrel Inc | SY10E122JI vs SY10E122JCTR |
SY10E122JCTR | Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28 | Microchip Technology Inc | SY10E122JI vs SY10E122JCTR |
MC10E122FNR2 | 10E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY10E122JI vs MC10E122FNR2 |
SY10E122JY | 10E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28 | Microchip Technology Inc | SY10E122JI vs SY10E122JY |
SY10E122JITR | Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28 | Microchip Technology Inc | SY10E122JI vs SY10E122JITR |