Part Details for SY100S838ZCTR by Microchip Technology Inc
Overview of SY100S838ZCTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S838ZCTR
SY100S838ZCTR CAD Models
SY100S838ZCTR Part Data Attributes
|
SY100S838ZCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S838ZCTR
Microchip Technology Inc
Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100S | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 1.22 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for SY100S838ZCTR
This table gives cross-reference parts and alternative options found for SY100S838ZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S838ZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S838ZGTR | 100S SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Microchip Technology Inc | SY100S838ZCTR vs SY100S838ZGTR |
SY100S838ZC | Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20 | Micrel Inc | SY100S838ZCTR vs SY100S838ZC |
SY100S838ZITR | Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 | Microchip Technology Inc | SY100S838ZCTR vs SY100S838ZITR |
SY100S838ZITR | Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 | Micrel Inc | SY100S838ZCTR vs SY100S838ZITR |
SY100S838ZG | 100S SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | SY100S838ZCTR vs SY100S838ZG |
SY100S838ZI | Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 | Microchip Technology Inc | SY100S838ZCTR vs SY100S838ZI |
SY100S838ZI | Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 | Micrel Inc | SY100S838ZCTR vs SY100S838ZI |
SY100S838ZCTR | Low Skew Clock Driver, 100S Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 | Micrel Inc | SY100S838ZCTR vs SY100S838ZCTR |