Part Details for SY100S834LZG by Microchip Technology Inc
Overview of SY100S834LZG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100S834LZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4530
|
Newark | 3.3V (/1, /2, /4) Or (/2, /4, /8) Clock Generation Chip 16 Soic .150 In. (3.90Mm) Tube Rohs Compliant: Yes |Microchip SY100S834LZG RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 | Buy Now |
DISTI #
576-2012-5-ND
|
DigiKey | IC CLOCK GENERATOR 16SOIC Min Qty: 192 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4625 | Buy Now |
DISTI #
SY100S834LZG
|
Avnet Americas | Clock Generator 3.3V 16-Pin SOIC - Rail/Tube (Alt: SY100S834LZG) RoHS: Compliant Min Qty: 192 Package Multiple: 48 Container: Tube | 0 |
|
$3.2600 / $4.3000 | Buy Now |
DISTI #
998-SY100S834LZG
|
Mouser Electronics | Clock Generators & Support Products 3.3V (/1, /2, /4) or (/2, /4, /8) Clock Generation Chip RoHS: Compliant | 166 |
|
$3.4700 / $4.3000 | Buy Now |
DISTI #
V36:1790_07853205
|
Arrow Electronics | CLOCK GENERATION CHIP RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 4 Weeks Date Code: 1704 | Americas - 63 |
|
$3.2340 | Buy Now |
DISTI #
SY100S834LZG
|
Microchip Technology Inc | 3.3V (/1, /2, /4) or (/2, /4, /8) Clock Generation Chip, Projected EOL: 2034-08-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1100 / $4.3000 | Buy Now |
|
Future Electronics | SY100S834 Series 3.3 V Dual Differential LVPECL to LVTTL Translator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 48 Container: Tube | 0Tube |
|
$3.5100 / $3.8000 | Buy Now |
|
Onlinecomponents.com | Low Skew Clock Divider IC - 3V RoHS: Compliant | 0 |
|
$3.8000 / $5.5400 | Buy Now |
DISTI #
48809911
|
Verical | CLOCK GENERATION CHIP RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 1704 | Americas - 48 |
|
$3.2340 | Buy Now |
|
NAC | 3.3V (/1, /2, /4) or (/2, /4, /8) Clock Generation Chip - Package: 16 SOIC .150in TUBE RoHS: Compliant Min Qty: 96 Package Multiple: 48 Container: Tube | 0 |
|
$3.3800 / $4.0700 | Buy Now |
Part Details for SY100S834LZG
SY100S834LZG CAD Models
SY100S834LZG Part Data Attributes
|
SY100S834LZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S834LZG
Microchip Technology Inc
100S SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES WITH -3V TO 3.8V SUPPLY | |
Family | 100S | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.93 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for SY100S834LZG
This table gives cross-reference parts and alternative options found for SY100S834LZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S834LZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S834LZCTR | Low Skew Clock Driver, 100S Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | SY100S834LZG vs SY100S834LZCTR |
SY100S834LZGTR | 100S SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | SY100S834LZG vs SY100S834LZGTR |
SY100S834LZI | Low Skew Clock Driver, 100S Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | SY100S834LZG vs SY100S834LZI |
SY100S834LZI | Low Skew Clock Driver, 100S Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100S834LZG vs SY100S834LZI |
SY100S834LZCTR | Low Skew Clock Driver, 100S Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100S834LZG vs SY100S834LZCTR |
SY100S834LZC | Low Skew Clock Driver, 100S Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Microchip Technology Inc | SY100S834LZG vs SY100S834LZC |
SY100S834LZG-TR | 100S SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100S834LZG vs SY100S834LZG-TR |
SY100S834LZITR | Low Skew Clock Driver, 100S Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100S834LZG vs SY100S834LZITR |