Logic
SY100S371JZTR
Description: 100S SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28

Overview of SY100S371JZTR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SY100S371JZTR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100S371JZTR by Microchip Technology Inc

SY100S371JZTR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QLCC
Package Description
LCC-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2018-02-20
Additional Feature
ALSO OPERATES AT VEE=-4.2 TO -5.5
Family
100S
JESD-30 Code
S-PQCC-J28
Length
11.48 mm
Logic IC Type
MULTIPLEXER
Number of Functions
3
Number of Inputs
4
Number of Outputs
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
1 ns
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
-5.5 V
Supply Voltage-Min (Vsup)
-4.2 V
Supply Voltage-Nom (Vsup)
-4.5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.48 mm
Want to compare parts?
  1. SY100S371JZTR
    Microchip Technology Inc
    100S SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28
    VS

Alternate Parts for SY100S371JZTR

This table gives cross-reference parts and alternative options found for SY100S371JZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S371JZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100S371JZ-TR Multiplexer, 100S Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY100S371JZTR vs SY100S371JZ-TR
Part Number Description Manufacturer Compare
SY100S363DC Multiplexer, 100S Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CDIP24, 0.400 INCH, CERDIP-24 Microchip Technology Inc SY100S371JZTR vs SY100S363DC
SY100S363JCTR Multiplexer, 100S Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc SY100S371JZTR vs SY100S363JCTR
SY100S371DC Multiplexer, 100S Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, CDIP24, 0.400 INCH, CERDIP-24 Microchip Technology Inc SY100S371JZTR vs SY100S371DC
SY100S863JCTR Multiplexer, 100S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100S371JZTR vs SY100S863JCTR
SY100S363JCTR Multiplexer, 100S Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100S371JZTR vs SY100S363JCTR
SY100S863JZ-TR Multiplexer, 100S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY100S371JZTR vs SY100S863JZ-TR
SY100S371JC Multiplexer, 100S Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100S371JZTR vs SY100S371JC
SY100S364JCTR Multiplexer, 100S Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, PQCC28 Microchip Technology Inc SY100S371JZTR vs SY100S364JCTR
SY100S363JZ-TR 100S SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC28 Microchip Technology Inc SY100S371JZTR vs SY100S363JZ-TR
SY100S364JC Multiplexer, 100S Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100S371JZTR vs SY100S364JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100S371JZTR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100S371JZTR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SY100S371JZTR would you like to use for your alert(s)?
  • Please alert me when SY100S371JZTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100S371JZTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100S371JZTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100S371JZTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100S371JZTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100S371JZTR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: