Part Details for SY100S341JC by Microchip Technology Inc
Overview of SY100S341JC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S341JC
SY100S341JC CAD Models
SY100S341JC Part Data Attributes
|
SY100S341JC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S341JC
Microchip Technology Inc
Parallel In Parallel Out, 100S Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-20 | |
Additional Feature | SEATED HT-CALCULATED; ALSO OPERATES FROM -4.2V TO -5.5V | |
Count Direction | BIDIRECTIONAL | |
Family | 100S | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.48 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | -71 mA | |
Propagation Delay (tpd) | 1.2 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.48 mm | |
fmax-Min | 600 MHz |
Alternate Parts for SY100S341JC
This table gives cross-reference parts and alternative options found for SY100S341JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S341JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S341JC | Parallel In Parallel Out, 100S Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100S341JC vs SY100S341JC |
SY100S341JZ-TR | Parallel In Parallel Out, 100S Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100S341JC vs SY100S341JZ-TR |