Datasheets
SY100S336AJZ by:

Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28

Part Details for SY100S336AJZ by Micrel Inc

Overview of SY100S336AJZ by Micrel Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Medical Imaging Communication and Networking

Part Details for SY100S336AJZ

SY100S336AJZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SY100S336AJZ Part Data Attributes

SY100S336AJZ Micrel Inc
Buy Now Datasheet
Compare Parts:
SY100S336AJZ Micrel Inc Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICREL INC
Part Package Code QLCC
Package Description QCCJ, LDCC28,.5SQ
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER
Count Direction BIDIRECTIONAL
Family 100S
JESD-30 Code S-PQCC-J28
JESD-609 Code e3
Length 11.48 mm
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Moisture Sensitivity Level 2
Number of Bits 4
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 1.1 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) -5.5 V
Supply Voltage-Min (Vsup) -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V
Surface Mount YES
Technology ECL
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE
Width 11.48 mm
fmax-Min 700 MHz

Alternate Parts for SY100S336AJZ

This table gives cross-reference parts and alternative options found for SY100S336AJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S336AJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SY100S336AJC Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28 Micrel Inc SY100S336AJZ vs SY100S336AJC
SY100S336AJCTR Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28 Micrel Inc SY100S336AJZ vs SY100S336AJCTR
SY100S336AJCTR Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28 Microchip Technology Inc SY100S336AJZ vs SY100S336AJCTR
SY100S336AJZTR Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY100S336AJZ vs SY100S336AJZTR
SY100S336JCTR Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28 Microchip Technology Inc SY100S336AJZ vs SY100S336JCTR
SY100S336AJZ Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc SY100S336AJZ vs SY100S336AJZ
SY100S336JZTR Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY100S336AJZ vs SY100S336JZTR
Part Number Description Manufacturer Compare
SY100S336JZ Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY100S336AJZ vs SY100S336JZ
SY100S336AJZTR Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY100S336AJZ vs SY100S336AJZTR
SY100S336AJCTR Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28 Microchip Technology Inc SY100S336AJZ vs SY100S336AJCTR
SY100S336AJCTR Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28 Micrel Inc SY100S336AJZ vs SY100S336AJCTR
SY100S336JCTR Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28 Microchip Technology Inc SY100S336AJZ vs SY100S336JCTR
SY100S336JZTR Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc SY100S336AJZ vs SY100S336JZTR
SY100S336AJC Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC28 Micrel Inc SY100S336AJZ vs SY100S336AJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100S336AJZ by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100S336AJZ by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100S336AJZ would you like to use for your alert(s)?
  • Please alert me when SY100S336AJZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100S336AJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100S336AJZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100S336AJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100S336AJZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100S336AJZ by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: