Part Details for SY100S304JZTR by Micrel Inc
Overview of SY100S304JZTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SY100S304JZTR
SY100S304JZTR CAD Models
SY100S304JZTR Part Data Attributes
|
SY100S304JZTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S304JZTR
Micrel Inc
100S SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100S | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.05 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.48 mm |
Alternate Parts for SY100S304JZTR
This table gives cross-reference parts and alternative options found for SY100S304JZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S304JZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S304JZ-TR | AND/NAND Gate, 100S Series, 5-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S304JZTR vs SY100S304JZ-TR |
SY100S304JCTR | AND/NAND Gate, 100S Series, 5-Func, 2-Input, ECL, PQCC28 | Micrel Inc | SY100S304JZTR vs SY100S304JCTR |
SY100S304JZ-TR | AND/NAND Gate, 100S Series, 5-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100S304JZTR vs SY100S304JZ-TR |
SY100S304JZTR | 100S SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S304JZTR vs SY100S304JZTR |