Part Details for SY100M0560L7FW1640 by YAGEO Corporation
Overview of SY100M0560L7FW1640 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100M0560L7FW1640
SY100M0560L7FW1640 CAD Models
SY100M0560L7FW1640 Part Data Attributes
|
SY100M0560L7FW1640
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY100M0560L7FW1640
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2020 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY100M0560L7FW1640
This table gives cross-reference parts and alternative options found for SY100M0560L7FW1640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100M0560L7FW1640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXH560MEFCRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | SY100M0560L7FW1640 vs 100YXH560MEFCRX16X40 |
100ZL560MEFCRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | SY100M0560L7FW1640 vs 100ZL560MEFCRX16X40 |
100YXG560MEFCRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | SY100M0560L7FW1640 vs 100YXG560MEFCRX16X40 |
100ZL560MRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | SY100M0560L7FW1640 vs 100ZL560MRX16X40 |
NRE-HL561M100V16X40SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | SY100M0560L7FW1640 vs NRE-HL561M100V16X40SP7.5LSF |
105RG567M100EU2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | SY100M0560L7FW1640 vs 105RG567M100EU2B |
NRE-HL561M100V16X40F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | SY100M0560L7FW1640 vs NRE-HL561M100V16X40F3F |
SY100M0560C7F11640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | SY100M0560L7FW1640 vs SY100M0560C7F11640 |
100ZL560MEFC16X40 | CAP ALUM RAD | Rubycon Corporation | SY100M0560L7FW1640 vs 100ZL560MEFC16X40 |
100YXG560MGC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | SY100M0560L7FW1640 vs 100YXG560MGC16X40 |