Part Details for SY100H841LZHTR by Microchip Technology Inc
Overview of SY100H841LZHTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100H841LZHTR
SY100H841LZHTR CAD Models
SY100H841LZHTR Part Data Attributes
|
SY100H841LZHTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100H841LZHTR
Microchip Technology Inc
Low Skew Clock Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-07 | |
Family | 100H | |
Input Conditioning | DIFFERENTIAL LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.34 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 3.1 ns | |
Same Edge Skew-Max (tskwd) | 0.3 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for SY100H841LZHTR
This table gives cross-reference parts and alternative options found for SY100H841LZHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100H841LZHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100H841LZH | 100H SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100H841LZHTR vs SY100H841LZH |
SY100H841ZHTR | Low Skew Clock Driver, 100H Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | SY100H841LZHTR vs SY100H841ZHTR |
SY100H841ZC | Low Skew Clock Driver, 100H Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.300 INCH, SOIC-16 | Microchip Technology Inc | SY100H841LZHTR vs SY100H841ZC |
SY100H841ZCTR | Low Skew Clock Driver, 100H Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.300 INCH, SOIC-16 | Microchip Technology Inc | SY100H841LZHTR vs SY100H841ZCTR |
SY100H841LZCTR | Low Skew Clock Driver | Microchip Technology Inc | SY100H841LZHTR vs SY100H841LZCTR |
SY100H841LZC | Low Skew Clock Driver | Microchip Technology Inc | SY100H841LZHTR vs SY100H841LZC |
SY100H841LZH-TR | Low Skew Clock Driver, 100H Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | SY100H841LZHTR vs SY100H841LZH-TR |