Part Details for SY100EL57LZI by Micrel Inc
Overview of SY100EL57LZI by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL57LZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 112 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for SY100EL57LZI
SY100EL57LZI CAD Models
SY100EL57LZI Part Data Attributes
|
SY100EL57LZI
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL57LZI
Micrel Inc
Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.93 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EL57LZI
This table gives cross-reference parts and alternative options found for SY100EL57LZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL57LZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL57ZI | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | SY100EL57LZI vs SY100EL57ZI |
SY100EL57ZCTR | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16 | Micrel Inc | SY100EL57LZI vs SY100EL57ZCTR |
SK100EL57WDT | Multiplexer, 100E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16 | Semtech Corporation | SY100EL57LZI vs SK100EL57WDT |
SY100EL57ZCTR | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16 | Microchip Technology Inc | SY100EL57LZI vs SY100EL57ZCTR |
SY100EL57ZGTR | 100EL SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | SY100EL57LZI vs SY100EL57ZGTR |
MC100EL57D | 100EL SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SY100EL57LZI vs MC100EL57D |
MC100EL57DR2G | Multiplexer, 4:1 Differential, ECL, 5.0 V, SOIC 16 LEAD, 2500-REEL | onsemi | SY100EL57LZI vs MC100EL57DR2G |
SY100EL57ZITR | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100EL57LZI vs SY100EL57ZITR |
SY100EL57ZI | Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100EL57LZI vs SY100EL57ZI |
SY100EL57ZG-TR | 100EL SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16 | Microchip Technology Inc | SY100EL57LZI vs SY100EL57ZG-TR |