Part Details for SY100EL56VZG-TR by Micrel Inc
Overview of SY100EL56VZG-TR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for SY100EL56VZG-TR
SY100EL56VZG-TR CAD Models
SY100EL56VZG-TR Part Data Attributes
|
SY100EL56VZG-TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL56VZG-TR
Micrel Inc
Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.300 INCH, LEAD FREE, SOIC-20 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT VEE=-4.2 TO -5.5 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.83 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.61 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.52 mm |