Part Details for SY100EL33LZG-TR by Microchip Technology Inc
Overview of SY100EL33LZG-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL33LZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4366
|
Newark | 3.3V /4 Divider 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SY100EL33LZG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0200 | Buy Now |
DISTI #
SY100EL33LZG-CT-ND
|
DigiKey | IC DIVIDER BY 4 1-BIT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
298 In Stock |
|
$2.9300 / $3.8600 | Buy Now |
DISTI #
SY100EL33LZG-TR
|
Avnet Americas | 3.3V /4 DIVIDER - Tape and Reel (Alt: SY100EL33LZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.9300 / $3.8600 | Buy Now |
DISTI #
998-SY100EL33LZGTR
|
Mouser Electronics | Clock Drivers & Distribution 3.3V /4 Divider RoHS: Compliant | 1461 |
|
$2.9200 / $3.3800 | Buy Now |
DISTI #
SY100EL33LZG-TR
|
Microchip Technology Inc | 3.3V /4 Divider, Projected EOL: 2034-12-30 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$2.2600 / $3.8600 | Buy Now |
|
Future Electronics | SY100EL33 Series 3.3 V Surface Mount Integrated ÷ 4 Divider - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | Clock Divider Buffer - 1 Out 1 In - 8-Pin SOIC N - Tape&Reel | 9000 Factory Stock |
|
$1.7200 / $2.0000 | Buy Now |
|
Ameya Holding Limited | SY100EL33 Series 3.3 V Surface Mount Integrated ÷ 4 Divider - SOIC-8 | 9000 |
|
RFQ | |
|
NAC | 3.3V /4 Divider - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$1.8200 / $2.2500 | Buy Now |
DISTI #
SY100EL33LZG-TR
|
Avnet Silica | (Alt: SY100EL33LZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SY100EL33LZG-TR
SY100EL33LZG-TR CAD Models
SY100EL33LZG-TR Part Data Attributes:
|
SY100EL33LZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL33LZG-TR
Microchip Technology Inc
100EL SERIES, PRESCALER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | PRESCALER | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.73 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm | |
fmax-Min | 3800 MHz |
Alternate Parts for SY100EL33LZG-TR
This table gives cross-reference parts and alternative options found for SY100EL33LZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL33LZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL33LZC | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL33LZG-TR vs SY100EL33LZC |
SY100EL33LZI | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL33LZG-TR vs SY100EL33LZI |
SY100EL33LZC | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL33LZG-TR vs SY100EL33LZC |
SY100EL33LZCTR | Prescaler, 100EL Series, 1-Func, Bipolar, PDSO8 | Micrel Inc | SY100EL33LZG-TR vs SY100EL33LZCTR |
SY100EL33LZITR | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL33LZG-TR vs SY100EL33LZITR |
SY100EL33LZITR | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL33LZG-TR vs SY100EL33LZITR |
SY100EL33LZI | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL33LZG-TR vs SY100EL33LZI |