Part Details for SY100EL29VZCTR by Microchip Technology Inc
Overview of SY100EL29VZCTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL29VZCTR
SY100EL29VZCTR CAD Models
SY100EL29VZCTR Part Data Attributes
|
SY100EL29VZCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL29VZCTR
Microchip Technology Inc
D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIFFERENTIAL CLOCK | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 0.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for SY100EL29VZCTR
This table gives cross-reference parts and alternative options found for SY100EL29VZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL29VZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL29VZC | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20 | Micrel Inc | SY100EL29VZCTR vs SY100EL29VZC |
MC100LVEL29DWR2 | 100LVEL SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SY100EL29VZCTR vs MC100LVEL29DWR2 |
MC100LVEL29DWG | ECL Dual Differential Clock/Data D Flip-Flop with Set and Reset, SOIC-20 WB, 38-TUBE | onsemi | SY100EL29VZCTR vs MC100LVEL29DWG |
SY100EL29VZGTR | 100EL SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Micrel Inc | SY100EL29VZCTR vs SY100EL29VZGTR |
SY100EL29VZG-TR | 100EL SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20 | Microchip Technology Inc | SY100EL29VZCTR vs SY100EL29VZG-TR |
SY100EL29VZI | D Flip-Flop, 100EL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20, 0.300 INCH, SOIC-20 | Micrel Inc | SY100EL29VZCTR vs SY100EL29VZI |
SY100EL29VZG | 100EL SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20 | Microchip Technology Inc | SY100EL29VZCTR vs SY100EL29VZG |
MC100LVEL29DWR2G | ECL Dual Differential Clock/Data D Flip-Flop with Set and Reset, SOIC-20 WB, 1000-REEL | onsemi | SY100EL29VZCTR vs MC100LVEL29DWR2G |
MC100LVEL29DWR2 | 100LVEL SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 | onsemi | SY100EL29VZCTR vs MC100LVEL29DWR2 |