Logic
SY100EL15LZITR
Description: Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16

Overview of SY100EL15LZITR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SY100EL15LZITR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100EL15LZITR by Microchip Technology Inc

SY100EL15LZITR
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
100EL
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.93 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
0.75 ns
Propagation Delay (tpd)
0.72 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1.73 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.94 mm
Want to compare parts?
  1. SY100EL15LZITR
    Microchip Technology Inc
    Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16
    VS

Alternate Parts for SY100EL15LZITR

This table gives cross-reference parts and alternative options found for SY100EL15LZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL15LZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100EL15LZC Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 Micrel Inc SY100EL15LZITR vs SY100EL15LZC
SY100EL15LZCTR Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 Micrel Inc SY100EL15LZITR vs SY100EL15LZCTR
SY100EL15LZI Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 Micrel Inc SY100EL15LZITR vs SY100EL15LZI
SY100EL15LZG-TR 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 Microchip Technology Inc SY100EL15LZITR vs SY100EL15LZG-TR
SY100EL15LZI Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 Microchip Technology Inc SY100EL15LZITR vs SY100EL15LZI
Part Number Description Manufacturer Compare
PI49FCT20807H Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation SY100EL15LZITR vs PI49FCT20807H
PI6C3Q991-2JX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, MS-016A/AE, LCC-32 Pericom Semiconductor Corporation SY100EL15LZITR vs PI6C3Q991-2JX
2308B-1DCG8 SOIC-16, Reel Integrated Device Technology Inc SY100EL15LZITR vs 2308B-1DCG8
8705BY PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc SY100EL15LZITR vs 8705BY
ICS853111AYLF Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc SY100EL15LZITR vs ICS853111AYLF
PI6C2308-2WX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 Pericom Semiconductor Corporation SY100EL15LZITR vs PI6C2308-2WX
SNCDC351DB ABT SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 Texas Instruments SY100EL15LZITR vs SNCDC351DB
IDT23S05-1DCG PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Integrated Device Technology Inc SY100EL15LZITR vs IDT23S05-1DCG
PI6C39912-2JX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation SY100EL15LZITR vs PI6C39912-2JX
CY7B9930V-2AXC PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-44 Cypress Semiconductor SY100EL15LZITR vs CY7B9930V-2AXC

Related Parts for SY100EL15LZITR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100EL15LZITR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100EL15LZITR by Microchip Technology Inc

  • Please alert me when SY100EL15LZITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100EL15LZITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100EL15LZITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100EL15LZITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100EL15LZITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100EL15LZITR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: