Part Details for SY100EL04ZITR by Microchip Technology Inc
Overview of SY100EL04ZITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Automotive
Part Details for SY100EL04ZITR
SY100EL04ZITR CAD Models
SY100EL04ZITR Part Data Attributes
|
SY100EL04ZITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL04ZITR
Microchip Technology Inc
AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Propagation Delay (tpd) | 0.37 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EL04ZITR
This table gives cross-reference parts and alternative options found for SY100EL04ZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL04ZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL04DR2 | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | SY100EL04ZITR vs MC10EL04DR2 |
MC100EL04DR2G | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, LEAD FREE, SOIC-8 | onsemi | SY100EL04ZITR vs MC100EL04DR2G |
SY10EL04ZC | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL04ZITR vs SY10EL04ZC |
SY100EL04ZG | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | SY100EL04ZITR vs SY100EL04ZG |
MC10EL04DR2G | ECL 2-Input AND/NAND Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100EL04ZITR vs MC10EL04DR2G |
SY100EL04ZCTR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL04ZITR vs SY100EL04ZCTR |
SY10EL04ZI | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL04ZITR vs SY10EL04ZI |
SY100EL04ZC | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL04ZITR vs SY100EL04ZC |
MC100EL04D | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | SY100EL04ZITR vs MC100EL04D |
MC10EL04D | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | SY100EL04ZITR vs MC10EL04D |