Part Details for SY100EL04ZG-TR by Microchip Technology Inc
Overview of SY100EL04ZG-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Automotive
Part Details for SY100EL04ZG-TR
SY100EL04ZG-TR CAD Models
SY100EL04ZG-TR Part Data Attributes
|
SY100EL04ZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL04ZG-TR
Microchip Technology Inc
100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 0.395 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY100EL04ZG-TR
This table gives cross-reference parts and alternative options found for SY100EL04ZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL04ZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL04ZI | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL04ZG-TR vs SY10EL04ZI |
MC10EL04DG | ECL 2-Input AND/NAND Gate, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100EL04ZG-TR vs MC10EL04DG |
SY100EL04ZG | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | SY100EL04ZG-TR vs SY100EL04ZG |
SY100EL04ZITR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL04ZG-TR vs SY100EL04ZITR |
SY10EL04ZC | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL04ZG-TR vs SY10EL04ZC |
MC100EL04DR2 | 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | SY100EL04ZG-TR vs MC100EL04DR2 |
MC10EL04DR2G | ECL 2-Input AND/NAND Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100EL04ZG-TR vs MC10EL04DR2G |
SY10EL04ZG | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | SY100EL04ZG-TR vs SY10EL04ZG |
SY100EL04ZCTR | AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL04ZG-TR vs SY100EL04ZCTR |
MC10EL04DR2 | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | SY100EL04ZG-TR vs MC10EL04DR2 |