Datasheets
SY100EL01ZG by:

OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8

Part Details for SY100EL01ZG by Micrel Inc

Overview of SY100EL01ZG by Micrel Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Financial Technology (Fintech) Telecommunications

Price & Stock for SY100EL01ZG

Part # Distributor Description Stock Price Buy
Quest Components   144
  • 1 $4.7700
  • 22 $3.1800
  • 80 $2.9415
$2.9415 / $4.7700 Buy Now

Part Details for SY100EL01ZG

SY100EL01ZG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SY100EL01ZG Part Data Attributes

SY100EL01ZG Micrel Inc
Buy Now Datasheet
Compare Parts:
SY100EL01ZG Micrel Inc OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICREL INC
Package Description 0.150 INCH, LEAD FREE, SOIC-8
Reach Compliance Code compliant
Family 100EL
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.93 mm
Logic IC Type OR/NOR GATE
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 4
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 20 mA
Prop. Delay@Nom-Sup 0.35 ns
Propagation Delay (tpd) 0.33 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.73 mm
Surface Mount YES
Technology ECL
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.94 mm

SY100EL01ZG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100EL01ZG by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100EL01ZG by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100EL01ZG would you like to use for your alert(s)?
  • Please alert me when SY100EL01ZG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100EL01ZG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100EL01ZG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100EL01ZG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100EL01ZG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100EL01ZG by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: