Part Details for SY100E310LJY by Microchip Technology Inc
Overview of SY100E310LJY by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SY100E310LJY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4485
|
Newark | 2:8 Lvpecl Fanout Buffer 28 Plcc 11.5X11.5X4.4Mm Tube Rohs Compliant: Yes |Microchip SY100E310LJY Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
576-5044-5-ND
|
DigiKey | IC CLK BUFFER 2:8 800MHZ 28PLCC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
22 In Stock |
|
$2.6800 / $3.5400 | Buy Now |
DISTI #
SY100E310LJY
|
Avnet Americas | 2:8 LVPECL FANOUT BUFFER - Rail/Tube (Alt: SY100E310LJY) RoHS: Compliant Min Qty: 380 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.6800 / $3.5400 | Buy Now |
DISTI #
998-SY100E310LJY
|
Mouser Electronics | Buffers & Line Drivers 2:8 LVPECL Fanout Buffer RoHS: Compliant | 0 |
|
$2.6800 / $3.5400 | Order Now |
DISTI #
SY100E310LJY
|
Microchip Technology Inc | 2:8 LVPECL Fanout Buffer, Projected EOL: 2034-02-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0700 / $3.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.6800 | Buy Now |
|
NAC | 2:8 LVPECL Fanout Buffer - Package: 28 PLCC 11.5x11.5x4.4mm TUBE RoHS: Compliant Min Qty: 190 Package Multiple: 38 Container: Tube | 0 |
|
$1.6800 / $2.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $2.6800 | Buy Now |
Part Details for SY100E310LJY
SY100E310LJY CAD Models
SY100E310LJY Part Data Attributes
|
SY100E310LJY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E310LJY
Microchip Technology Inc
100E SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 0.75 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for SY100E310LJY
This table gives cross-reference parts and alternative options found for SY100E310LJY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E310LJY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E310LJI | Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E310LJY vs SY100E310LJI |
MC100LVE310FN | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E310LJY vs MC100LVE310FN |
MC100LVE310FNR2 | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E310LJY vs MC100LVE310FNR2 |
MC100LVE310FNG | Clock / Data Fanout Buffer, 2:8 Differential, ECL, 3.3 V, 28 LEAD PLCC, 37-TUBE | onsemi | SY100E310LJY vs MC100LVE310FNG |
SY100E310LJYTR | 100E SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E310LJY vs SY100E310LJYTR |
SY100E310LJI | Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E310LJY vs SY100E310LJI |
MC100LVE310FN | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | onsemi | SY100E310LJY vs MC100LVE310FN |
MC100LVE310FNR2 | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | onsemi | SY100E310LJY vs MC100LVE310FNR2 |
SY100E310LJY-TR | 100E SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | SY100E310LJY vs SY100E310LJY-TR |
SY100E310LJYTR | 100E SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E310LJY vs SY100E310LJYTR |