Part Details for SY100E164JCTR by Micrel Inc
Overview of SY100E164JCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E164JCTR
SY100E164JCTR CAD Models
SY100E164JCTR Part Data Attributes
|
SY100E164JCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E164JCTR
Micrel Inc
Multiplexer, 100E Series, 1-Func, 16 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 81 mA | |
Prop. Delay@Nom-Sup | 0.85 ns | |
Propagation Delay (tpd) | 0.85 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100E164JCTR
This table gives cross-reference parts and alternative options found for SY100E164JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E164JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E164JZ | 100E SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | SY100E164JCTR vs SY100E164JZ |
MC100E164FN | 100E SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E164JCTR vs MC100E164FN |
SY100E164JCTR | Multiplexer, 100E Series, 1-Func, 16 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | SY100E164JCTR vs SY100E164JCTR |
MC100E164FNR2 | 100E SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E164JCTR vs MC100E164FNR2 |
SY100E164JC | Multiplexer, 100E Series, 1-Func, 16 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E164JCTR vs SY100E164JC |
MC100E164FNR2 | 100E SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E164JCTR vs MC100E164FNR2 |