There are no models available for this part yet.
Overview of SY050M1500BPF-1636 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16362BMLZ | Analog Devices | Hi-Precision Tri-Axis Inertial | |
LT1636CMS8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O | |
LT1636IMS8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O |
CAD Models for SY050M1500BPF-1636 by YAGEO Corporation
Part Data Attributes for SY050M1500BPF-1636 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.75 mA
|
Length
|
36 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2763 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Shape
|
WIRE
|
Alternate Parts for SY050M1500BPF-1636
This table gives cross-reference parts and alternative options found for SY050M1500BPF-1636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY050M1500BPF-1636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX50M1500BPS-1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1500BPF-1636 vs SX50M1500BPS-1640 |
SE-K50M1500A7S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1500BPF-1636 vs SE-K50M1500A7S-1632 |
SX50M1500B3S71640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1500BPF-1636 vs SX50M1500B3S71640 |
SC50M1500B5S-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1500BPF-1636 vs SC50M1500B5S-1636 |
SH050M1500B2SM1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M1500BPF-1636 vs SH050M1500B2SM1632 |
SE-K50M1500APF81632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1500BPF-1636 vs SE-K50M1500APF81632 |
SE-K50M1500A2S31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1500BPF-1636 vs SE-K50M1500A2S31632 |
SE-K50M1500B1FW1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1500BPF-1636 vs SE-K50M1500B1FW1632 |
SE-K50M1500B7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1500BPF-1636 vs SE-K50M1500B7F11632 |
SX50M1500B7FM1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1500BPF-1636 vs SX50M1500B7FM1640 |