Part Details for SY050M1000A2S-1820 by YAGEO Corporation
Overview of SY050M1000A2S-1820 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1818-20ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
DC1820A-A | Analog Devices | LTC3646 (MSOP) Demo Board - 4V | |
DC1820A-B | Analog Devices | LTC3646-1 (MSOP) Demo Board - |
Part Details for SY050M1000A2S-1820
SY050M1000A2S-1820 CAD Models
SY050M1000A2S-1820 Part Data Attributes
|
SY050M1000A2S-1820
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY050M1000A2S-1820
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.5 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2490 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for SY050M1000A2S-1820
This table gives cross-reference parts and alternative options found for SY050M1000A2S-1820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY050M1000A2S-1820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK050M1000B5SV1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M1000A2S-1820 vs SK050M1000B5SV1625 |
SJ050M1000A2S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SY050M1000A2S-1820 vs SJ050M1000A2S-1632 |
SX50M1000A3SV1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1000A2S-1820 vs SX50M1000A3SV1625 |
SH050M1000A5S81625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M1000A2S-1820 vs SH050M1000A5S81625 |
SE-K50M1000A1FV1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1000A2S-1820 vs SE-K50M1000A1FV1625 |
SE-K50M1000B3F81325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1000A2S-1820 vs SE-K50M1000B3F81325 |
SE-K50M1000A7S-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1000A2S-1820 vs SE-K50M1000A7S-1625 |
SH050M1000AZFV1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M1000A2S-1820 vs SH050M1000AZFV1625 |
SX50M1000B5FL1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M1000A2S-1820 vs SX50M1000B5FL1632 |
SM050M1000A7S11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M1000A2S-1820 vs SM050M1000A7S11625 |