Part Details for SY050M0270BZS-1315 by YAGEO Corporation
Overview of SY050M0270BZS-1315 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5118-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5514-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Part Details for SY050M0270BZS-1315
SY050M0270BZS-1315 CAD Models
SY050M0270BZS-1315 Part Data Attributes
|
SY050M0270BZS-1315
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY050M0270BZS-1315
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.135 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1260 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for SY050M0270BZS-1315
This table gives cross-reference parts and alternative options found for SY050M0270BZS-1315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY050M0270BZS-1315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM050M0270APSL1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0270BZS-1315 vs SM050M0270APSL1019 |
SM050M0270B3FM1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0270BZS-1315 vs SM050M0270B3FM1019 |
SM050M0270AZSM1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0270BZS-1315 vs SM050M0270AZSM1019 |
SM050M0270A3F71019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0270BZS-1315 vs SM050M0270A3F71019 |
SY050M0270A3S-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0270BZS-1315 vs SY050M0270A3S-1025 |
SM050M0270B3S51019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0270BZS-1315 vs SM050M0270B3S51019 |
SM050M0270BPFQ1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0270BZS-1315 vs SM050M0270BPFQ1019 |
SM050M0270A3FM1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0270BZS-1315 vs SM050M0270A3FM1019 |
SM050M0270B2SL1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0270BZS-1315 vs SM050M0270B2SL1019 |
B41851A6277M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | SY050M0270BZS-1315 vs B41851A6277M008 |