There are no models available for this part yet.
Overview of SY050M0120A3F-0815 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-153L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, ROHS COMPLIANT | |
LPS3008-154MRB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-152MRB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for SY050M0120A3F-0815 by YAGEO Corporation
Part Data Attributes for SY050M0120A3F-0815 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.06 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
640 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Shape
|
WIRE
|
Alternate Parts for SY050M0120A3F-0815
This table gives cross-reference parts and alternative options found for SY050M0120A3F-0815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY050M0120A3F-0815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX50M120A7FM1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M0120A3F-0815 vs SX50M120A7FM1015 |
SC50M120BZF3820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M0120A3F-0815 vs SC50M120BZF3820 |
SX50M120BZS1815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M0120A3F-0815 vs SX50M120BZS1815 |
SX50M120B1F71012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M0120A3F-0815 vs SX50M120B1F71012 |
SC50M120B7FV820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M0120A3F-0815 vs SC50M120B7FV820 |
SX50M120B5SM1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M0120A3F-0815 vs SX50M120B5SM1015 |
SM050M0120B2F10815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0120A3F-0815 vs SM050M0120B2F10815 |
SX50M120A7S71015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M0120A3F-0815 vs SX50M120A7S71015 |
SX50M120B2SL815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M0120A3F-0815 vs SX50M120B2SL815 |
SX50M120AZS71012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY050M0120A3F-0815 vs SX50M120AZS71012 |