Part Details for SY050M0022A5S-0511 by YAGEO Corporation
Overview of SY050M0022A5S-0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY050M0022A5S-0511
SY050M0022A5S-0511 CAD Models
SY050M0022A5S-0511 Part Data Attributes
|
SY050M0022A5S-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY050M0022A5S-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 700 mΩ | |
Leakage Current | 0.011 mA | |
Length | 12.5 mm | |
Manufacturer Series | SY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 158 mA | |
Series | SY | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY050M0022A5S-0511
This table gives cross-reference parts and alternative options found for SY050M0022A5S-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY050M0022A5S-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC050M0022C2S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SY050M0022A5S-0511 vs SC050M0022C2S10511 |
SY050M0022B2S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0022A5S-0511 vs SY050M0022B2S-0511 |
SY050M0022A2S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0022A5S-0511 vs SY050M0022A2S-0511 |
SJ050M0022A2S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SY050M0022A5S-0511 vs SJ050M0022A2S-0511 |
SH050M0022A5S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY050M0022A5S-0511 vs SH050M0022A5S-0511 |
SH050M0022C2S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SY050M0022A5S-0511 vs SH050M0022C2S10511 |
SE050M0022C2S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SY050M0022A5S-0511 vs SE050M0022C2S10511 |