Part Details for SY025M3300L7F31825 by YAGEO Corporation
Overview of SY025M3300L7F31825 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY025M3300L7F31825
SY025M3300L7F31825 CAD Models
SY025M3300L7F31825 Part Data Attributes
|
SY025M3300L7F31825
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M3300L7F31825
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3140 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY025M3300L7F31825
This table gives cross-reference parts and alternative options found for SY025M3300L7F31825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M3300L7F31825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETA338M025AN5EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SY025M3300L7F31825 vs ETA338M025AN5EA |
UHE1E332MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SY025M3300L7F31825 vs UHE1E332MHD6 |
25YXG3300MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY025M3300L7F31825 vs 25YXG3300MEFCKC18X25 |
25YXG3300MEFCRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | SY025M3300L7F31825 vs 25YXG3300MEFCRK18X25 |
SY025M3300L7F11825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | SY025M3300L7F31825 vs SY025M3300L7F11825 |
25YXH3300MLDFCC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Rubycon Corporation | SY025M3300L7F31825 vs 25YXH3300MLDFCC18X25 |
25YXH3300MEFCRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | SY025M3300L7F31825 vs 25YXH3300MEFCRX18X25 |
25YXG3300MCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY025M3300L7F31825 vs 25YXG3300MCA18X25 |
UHE1E332MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | SY025M3300L7F31825 vs UHE1E332MHD6CC |
UHE1E332MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | SY025M3300L7F31825 vs UHE1E332MHD6CA |