Part Details for SY025M1500D5F-1325 by YAGEO Corporation
Overview of SY025M1500D5F-1325 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part Details for SY025M1500D5F-1325
SY025M1500D5F-1325 CAD Models
SY025M1500D5F-1325 Part Data Attributes
|
SY025M1500D5F-1325
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M1500D5F-1325
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2230 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY025M1500D5F-1325
This table gives cross-reference parts and alternative options found for SY025M1500D5F-1325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M1500D5F-1325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST025M1500D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | SY025M1500D5F-1325 vs ST025M1500D5F-1325 |
SH025M1500L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SY025M1500D5F-1325 vs SH025M1500L5FW1325 |
ETA158M025AL4AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SY025M1500D5F-1325 vs ETA158M025AL4AA |
SY025M1500L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SY025M1500D5F-1325 vs SY025M1500L5F11325 |
SE025M1500D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SY025M1500D5F-1325 vs SE025M1500D5F-1325 |
ESY158M025AL4KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SY025M1500D5F-1325 vs ESY158M025AL4KA |
ST025M1500L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | SY025M1500D5F-1325 vs ST025M1500L5F11325 |
SJ025M1500D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SY025M1500D5F-1325 vs SJ025M1500D5F-1325 |
SH025M1500B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY025M1500D5F-1325 vs SH025M1500B5F-1325 |
SE025M1500L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SY025M1500D5F-1325 vs SE025M1500L5F11325 |