Part Details for SY025M1000D7F-1615 by YAGEO Corporation
Overview of SY025M1000D7F-1615 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-.6-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DW3316-155MLD | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for SY025M1000D7F-1615
SY025M1000D7F-1615 CAD Models
SY025M1000D7F-1615 Part Data Attributes
|
SY025M1000D7F-1615
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M1000D7F-1615
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1940 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY025M1000D7F-1615
This table gives cross-reference parts and alternative options found for SY025M1000D7F-1615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M1000D7F-1615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-250EBD102ML15S | Aluminum Electrolytic Capacitor, | Chemi-Con | SY025M1000D7F-1615 vs EKY-250EBD102ML15S |
EKY-250EBC102ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY025M1000D7F-1615 vs EKY-250EBC102ML15S |
HG025M102J15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | SY025M1000D7F-1615 vs HG025M102J15 |
UHE1E102MHD3CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | SY025M1000D7F-1615 vs UHE1E102MHD3CT |
SY025M1000L7FW1615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SY025M1000D7F-1615 vs SY025M1000L7FW1615 |
RS108M1EK15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Man Yue Technology Holdings Ltd | SY025M1000D7F-1615 vs RS108M1EK15 |
EKY-250ETD102ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY025M1000D7F-1615 vs EKY-250ETD102ML15S |
EKY-250ERC102ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY025M1000D7F-1615 vs EKY-250ERC102ML15S |
EKY-250EFC102ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY025M1000D7F-1615 vs EKY-250EFC102ML15S |
SY025M1000C7F11615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SY025M1000D7F-1615 vs SY025M1000C7F11615 |