Part Details for SY025M0220K5SW0811 by YAGEO Corporation
Overview of SY025M0220K5SW0811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY025M0220K5SW0811
SY025M0220K5SW0811 CAD Models
SY025M0220K5SW0811 Part Data Attributes
|
SY025M0220K5SW0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M0220K5SW0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY025M0220K5SW0811
This table gives cross-reference parts and alternative options found for SY025M0220K5SW0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M0220K5SW0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH025M0220D3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SY025M0220K5SW0811 vs SH025M0220D3S-0811 |
SJ025M0220K5S30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SY025M0220K5SW0811 vs SJ025M0220K5S30811 |
SJ025M0220B3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SY025M0220K5SW0811 vs SJ025M0220B3S-0811 |
SJ025M0220A3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SY025M0220K5SW0811 vs SJ025M0220A3S-0811 |
SH025M0220A5S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SY025M0220K5SW0811 vs SH025M0220A5S-0811 |
SC025M0220K5S30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SY025M0220K5SW0811 vs SC025M0220K5S30811 |
SY025M0220D3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SY025M0220K5SW0811 vs SY025M0220D3S-0811 |
SJ025M0220J5SW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SY025M0220K5SW0811 vs SJ025M0220J5SW0811 |
SC025M0220A5S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SY025M0220K5SW0811 vs SC025M0220A5S-0811 |
SE025M0220K3SW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SY025M0220K5SW0811 vs SE025M0220K3SW0811 |