There are no models available for this part yet.
Overview of SY025M0220B3F-0811 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for SY025M0220B3F-0811 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SY025M0220B3F-0811
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: SY025M0220B3F-0811) RoHS: Compliant Min Qty: 12000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
CAD Models for SY025M0220B3F-0811 by YAGEO Corporation
Part Data Attributes for SY025M0220B3F-0811 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
130 mΩ
|
Leakage Current
|
0.055 mA
|
Length
|
11 mm
|
Manufacturer Series
|
SY
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
561 mA
|
Series
|
SY
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SY025M0220B3F-0811
This table gives cross-reference parts and alternative options found for SY025M0220B3F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M0220B3F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK025M0220A3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY025M0220B3F-0811 vs SK025M0220A3F-0811 |
ESC227M025AG3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SY025M0220B3F-0811 vs ESC227M025AG3JA |
SE025M0220F3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SY025M0220B3F-0811 vs SE025M0220F3F10811 |
SE025M0220D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SY025M0220B3F-0811 vs SE025M0220D3F-0811 |
ESH227M025AG3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SY025M0220B3F-0811 vs ESH227M025AG3DA |
SE025M0220J3FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SY025M0220B3F-0811 vs SE025M0220J3FW0811 |
SH025M0220B3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SY025M0220B3F-0811 vs SH025M0220B3S-0811 |
ESW227M025AG3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SY025M0220B3F-0811 vs ESW227M025AG3EA |
EST227M025AG3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SY025M0220B3F-0811 vs EST227M025AG3JA |
SL025M0220K5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | SY025M0220B3F-0811 vs SL025M0220K5FW0811 |