Part Details for SY025M0082BPS-0611 by YAGEO Corporation
Overview of SY025M0082BPS-0611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2061-11-622.0800T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
RJF0611DPE | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching |
Part Details for SY025M0082BPS-0611
SY025M0082BPS-0611 CAD Models
SY025M0082BPS-0611 Part Data Attributes
|
SY025M0082BPS-0611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M0082BPS-0611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0205 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 298 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for SY025M0082BPS-0611
This table gives cross-reference parts and alternative options found for SY025M0082BPS-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M0082BPS-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC25M82BPSJ611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY025M0082BPS-0611 vs SC25M82BPSJ611 |
SX25M82B3S8511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY025M0082BPS-0611 vs SX25M82B3S8511 |
SX25M82A1SV511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY025M0082BPS-0611 vs SX25M82A1SV511 |
SC25M82BZFM611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY025M0082BPS-0611 vs SC25M82BZFM611 |
SC25M82A1SM611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY025M0082BPS-0611 vs SC25M82A1SM611 |
SX25M82B2SQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY025M0082BPS-0611 vs SX25M82B2SQ511 |
SX25M82APFJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY025M0082BPS-0611 vs SX25M82APFJ511 |
SX25M82B2SM511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY025M0082BPS-0611 vs SX25M82B2SM511 |
SC25M82BZF5611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY025M0082BPS-0611 vs SC25M82BZF5611 |
SC25M82A7F-611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY025M0082BPS-0611 vs SC25M82A7F-611 |