Part Details for SY025M0047K5S30511 by YAGEO Corporation
Overview of SY025M0047K5S30511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY025M0047K5S30511
SY025M0047K5S30511 CAD Models
SY025M0047K5S30511 Part Data Attributes
|
SY025M0047K5S30511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M0047K5S30511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 580 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY025M0047K5S30511
This table gives cross-reference parts and alternative options found for SY025M0047K5S30511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M0047K5S30511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH025M0047F5S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | SY025M0047K5S30511 vs SH025M0047F5S10511 |
SC025M0047B2S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SY025M0047K5S30511 vs SC025M0047B2S-0511 |
SY025M0047A5S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY025M0047K5S30511 vs SY025M0047A5S-0511 |
SE025M0047A5S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | SY025M0047K5S30511 vs SE025M0047A5S-0511 |
SY025M0047K5S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | SY025M0047K5S30511 vs SY025M0047K5S10511 |
SE025M0047A2S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | SY025M0047K5S30511 vs SE025M0047A2S-0511 |
SE025M0047F2S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | SY025M0047K5S30511 vs SE025M0047F2S10511 |
SC025M0047A5S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | SY025M0047K5S30511 vs SC025M0047A5S-0511 |
SC025M0047K5SW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | SY025M0047K5S30511 vs SC025M0047K5SW0511 |
SE025M0047C2S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SY025M0047K5S30511 vs SE025M0047C2S10511 |