SY025M0047K5F10511
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF,

Overview of SY025M0047K5F10511 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SY025M0047K5F10511 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY025M0047K5F10511 by YAGEO Corporation

SY025M0047K5F10511
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
580 mΩ
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
210 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SY025M0047K5F10511
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for SY025M0047K5F10511

This table gives cross-reference parts and alternative options found for SY025M0047K5F10511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M0047K5F10511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25YXH47MLDFTA5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF Rubycon Corporation SY025M0047K5F10511 vs 25YXH47MLDFTA5X11
1470LDM0511RXN711B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd SY025M0047K5F10511 vs 1470LDM0511RXN711B
EHR470M25A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF Hitano Enterprise Corp SY025M0047K5F10511 vs EHR470M25A
EKY-250ETC470ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con SY025M0047K5F10511 vs EKY-250ETC470ME11D
8470LDM0511RXN7P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd SY025M0047K5F10511 vs 8470LDM0511RXN7P
2470LDM0511RXN711J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd SY025M0047K5F10511 vs 2470LDM0511RXN711J
RGA470M1ECC-0511T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp SY025M0047K5F10511 vs RGA470M1ECC-0511T
UTW47M25CF15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc SY025M0047K5F10511 vs UTW47M25CF15X11
2470LDM0511RXN711R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd SY025M0047K5F10511 vs 2470LDM0511RXN711R
25YXH47MCE5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation SY025M0047K5F10511 vs 25YXH47MCE5X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY025M0047K5F10511 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY025M0047K5F10511 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SY025M0047K5F10511 would you like to use for your alert(s)?
  • Please alert me when SY025M0047K5F10511 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY025M0047K5F10511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY025M0047K5F10511 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY025M0047K5F10511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY025M0047K5F10511.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY025M0047K5F10511 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: