Part Details for SY025M0047K5F10511 by YAGEO Corporation
Overview of SY025M0047K5F10511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY025M0047K5F10511
SY025M0047K5F10511 CAD Models
SY025M0047K5F10511 Part Data Attributes
|
SY025M0047K5F10511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M0047K5F10511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 580 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY025M0047K5F10511
This table gives cross-reference parts and alternative options found for SY025M0047K5F10511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M0047K5F10511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXH47MLDFTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | SY025M0047K5F10511 vs 25YXH47MLDFTA5X11 |
1470LDM0511RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SY025M0047K5F10511 vs 1470LDM0511RXN711B |
EHR470M25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Hitano Enterprise Corp | SY025M0047K5F10511 vs EHR470M25A |
EKY-250ETC470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY025M0047K5F10511 vs EKY-250ETC470ME11D |
8470LDM0511RXN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | SY025M0047K5F10511 vs 8470LDM0511RXN7P |
2470LDM0511RXN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SY025M0047K5F10511 vs 2470LDM0511RXN711J |
RGA470M1ECC-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | SY025M0047K5F10511 vs RGA470M1ECC-0511T |
UTW47M25CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | SY025M0047K5F10511 vs UTW47M25CF15X11 |
2470LDM0511RXN711R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SY025M0047K5F10511 vs 2470LDM0511RXN711R |
25YXH47MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | SY025M0047K5F10511 vs 25YXH47MCE5X11 |