Part Details for SY006M5600C5S11335 by YAGEO Corporation
Overview of SY006M5600C5S11335 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY006M5600C5S11335
SY006M5600C5S11335 CAD Models
SY006M5600C5S11335 Part Data Attributes
|
SY006M5600C5S11335
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY006M5600C5S11335
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Length | 37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2880 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY006M5600C5S11335
This table gives cross-reference parts and alternative options found for SY006M5600C5S11335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY006M5600C5S11335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY006M5600L5S11335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | SY006M5600C5S11335 vs SY006M5600L5S11335 |
SY006M5600B5S-1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY006M5600C5S11335 vs SY006M5600B5S-1335 |
SJ006M5600L5SW1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | SY006M5600C5S11335 vs SJ006M5600L5SW1335 |
SJ006M5600L5S11335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | SY006M5600C5S11335 vs SJ006M5600L5S11335 |
SY006M5600L5S31335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | SY006M5600C5S11335 vs SY006M5600L5S31335 |
SY006M5600L5SW1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | SY006M5600C5S11335 vs SY006M5600L5SW1335 |
SJ006M5600C5S11335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | SY006M5600C5S11335 vs SJ006M5600C5S11335 |
SJ006M5600B5S-1335 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | SY006M5600C5S11335 vs SJ006M5600B5S-1335 |