Part Details for SY006M2200D5S-1025 by YAGEO Corporation
Overview of SY006M2200D5S-1025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. |
Part Details for SY006M2200D5S-1025
SY006M2200D5S-1025 CAD Models
SY006M2200D5S-1025 Part Data Attributes
|
SY006M2200D5S-1025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY006M2200D5S-1025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Length | 27.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY006M2200D5S-1025
This table gives cross-reference parts and alternative options found for SY006M2200D5S-1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY006M2200D5S-1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY006M2200L5S11025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SY006M2200D5S-1025 vs SY006M2200L5S11025 |
SJ006M2200A5S-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SY006M2200D5S-1025 vs SJ006M2200A5S-1025 |
SC006M2200L5SW1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SY006M2200D5S-1025 vs SC006M2200L5SW1025 |
SJ006M2200D5S-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SY006M2200D5S-1025 vs SJ006M2200D5S-1025 |
SC006M2200B5S-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SY006M2200D5S-1025 vs SC006M2200B5S-1025 |
SY006M2200C5S11025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SY006M2200D5S-1025 vs SY006M2200C5S11025 |
SC006M2200C5S11025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SY006M2200D5S-1025 vs SC006M2200C5S11025 |
SJ006M2200L5S31025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SY006M2200D5S-1025 vs SJ006M2200L5S31025 |
SY006M2200L5S31025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SY006M2200D5S-1025 vs SY006M2200L5S31025 |
SJ006M2200B5S-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SY006M2200D5S-1025 vs SJ006M2200B5S-1025 |