Part Details for SY006M1200L5F31015 by YAGEO Corporation
Overview of SY006M1200L5F31015 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY006M1200L5F31015
SY006M1200L5F31015 CAD Models
SY006M1200L5F31015 Part Data Attributes
|
SY006M1200L5F31015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY006M1200L5F31015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1210 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY006M1200L5F31015
This table gives cross-reference parts and alternative options found for SY006M1200L5F31015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY006M1200L5F31015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ006M1200L5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | SY006M1200L5F31015 vs SJ006M1200L5F11015 |
SC006M1200A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SY006M1200L5F31015 vs SC006M1200A5F-1015 |
ETA128M6R3AH2KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SY006M1200L5F31015 vs ETA128M6R3AH2KA |
SJ006M1200D5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | SY006M1200L5F31015 vs SJ006M1200D5F-1015 |
SJ006M1200A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | SY006M1200L5F31015 vs SJ006M1200A5F-1015 |
SC006M1200L5F31015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | SY006M1200L5F31015 vs SC006M1200L5F31015 |
ETA128M6R3AH2AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SY006M1200L5F31015 vs ETA128M6R3AH2AA |
SJ006M1200B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | SY006M1200L5F31015 vs SJ006M1200B5F-1015 |
SC006M1200B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SY006M1200L5F31015 vs SC006M1200B5F-1015 |
SC006M1200C5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | SY006M1200L5F31015 vs SC006M1200C5F11015 |