There are no models available for this part yet.
Overview of SY006M1200B3F-0820 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-820L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-820L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AD9680-820EBZ | Analog Devices | Eval Bd for AD9680-820 (full i |
CAD Models for SY006M1200B3F-0820 by YAGEO Corporation
Part Data Attributes for SY006M1200B3F-0820 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
69 mΩ
|
Leakage Current
|
0.0756 mA
|
Length
|
20 mm
|
Manufacturer Series
|
SY
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
921 mA
|
Series
|
SY
|
Surface Mount
|
NO
|
Tan Delta
|
0.22
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SY006M1200B3F-0820
This table gives cross-reference parts and alternative options found for SY006M1200B3F-0820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY006M1200B3F-0820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF0820122M006B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SY006M1200B3F-0820 vs REF0820122M006B |
6.3YXH1200MTA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | SY006M1200B3F-0820 vs 6.3YXH1200MTA8X20 |
EKY-6R3EC3122MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY006M1200B3F-0820 vs EKY-6R3EC3122MH20D |
6.3YXG1200MTA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | SY006M1200B3F-0820 vs 6.3YXG1200MTA8X20 |
ETA128M6R3AG6JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SY006M1200B3F-0820 vs ETA128M6R3AG6JA |
ESW128M6R3AG6DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SY006M1200B3F-0820 vs ESW128M6R3AG6DA |
NRE-HL122M6.3V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | SY006M1200B3F-0820 vs NRE-HL122M6.3V8X20F1F |
UHD0J122MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | SY006M1200B3F-0820 vs UHD0J122MPD1CC |
EKY-6R3ETD122MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY006M1200B3F-0820 vs EKY-6R3ETD122MH20D |
6.3YXG1200MEFCCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY006M1200B3F-0820 vs 6.3YXG1200MEFCCE8X20 |